There are no models available for this part yet.
Overview of 3952 by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3952AEFE#TRPBF | Analog Devices | Improved LT3952: 60V/4A Boost | |
LT3952AHFE#PBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT3952AIFE#TRPBF | Analog Devices | Improved LT3952; 60V/4A Boost |
Price & Stock for 3952 by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AJ4554
|
Newark | 0985 S4742 104/12 M/ Green, Dark |Lumberg Automation 3952 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9100 / $188.2100 | Buy Now | |
DISTI #
3952-ND
|
DigiKey | CBL ASSY Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5300 | Buy Now | |
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A, TPE green cable, 4-wires, 0.38 mm² RoHS: Compliant | 0 |
|
$123.5900 / $154.0900 | Buy Now |