-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6127
|
Newark | Terminal Block, cable Mount, plug,22 Contacts, skt, latch |Molex 39520-0022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$9.4600 / $12.5800 | Buy Now |
DISTI #
59R4272
|
Newark | 5.0Mm Euro Plug Ra Blk 22Ckt |Molex 39520-0022 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
538-39520-0022
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA B RO PLUG RA BLK 22CKT RoHS: Compliant | 178 |
|
$8.3900 / $11.8500 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 22 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
182 Partner Stock |
|
$7.1100 / $8.8800 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 22 POS 5mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
182 Partner Stock |
|
$7.1100 / $8.8800 | Buy Now |
DISTI #
10188767
|
TestEquity LLC | Molex 39520-0022 5.00mm Pitch Eurostyle Horizontal Plug, 22 Circuits | 182 |
|
$9.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39520-0022
Molex
Buy Now
|
Compare Parts:
39520-0022
Molex
|
Samacsys Manufacturer | Molex |