-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87139-520LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. | |
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 | |
AD75019JPZ-REEL | Analog Devices | 256 Analog Switches in a 16x16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4407
|
Newark | 5.0Mm Euro Plug Ra Grn 19Ckt |Molex 39520-5019 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 | Buy Now |
DISTI #
538-39520-5019
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA G RO PLUG RA GRN 19CKT RoHS: Compliant | 0 |
|
$6.4200 / $6.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39520-5019
Molex
Buy Now
|
Compare Parts:
39520-5019
Molex
|
Samacsys Manufacturer | Molex |