Part Details for 395200510 by Molex
Overview of 395200510 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 395200510
395200510 CAD Models
395200510 Part Data Attributes
|
395200510
Molex
Buy Now
Datasheet
|
Compare Parts:
395200510
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 395200510
This table gives cross-reference parts and alternative options found for 395200510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395200510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 395338510 |
864510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 864510 |
39860-1010 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 39860-1010 |
39861-0310 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395200510 vs 39861-0310 |
395338910 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 395338910 |
ELFK10210 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 395200510 vs ELFK10210 |
395338310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 395338310 |
ELFF10130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 395200510 vs ELFF10130 |
395333310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 395333310 |
860810 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395200510 vs 860810 |