-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7223
|
Newark | Terminal Block, Header, 5Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:5Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Ese Eurostyle 39521 Series, Colour:Black Rohs Compliant: Yes |Molex 39521-1005 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
79AH9902
|
Newark | 5.0Mm Euro Header Vert Blk 5Ckt Rohs Compliant: Yes |Molex 39521-1005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 | Buy Now |
DISTI #
538-39521-1005
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VERT BLK 5CKT RoHS: Compliant | 2002 |
|
$0.7040 / $1.4100 | Buy Now |
DISTI #
71457247
|
RS | 5.0MM EURO HEADER VERT BLK 5CKT | Molex Incorporated 39521-1005 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3200 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant | 0 |
|
$0.8600 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39521-1005
Molex
Buy Now
|
Compare Parts:
39521-1005
Molex
|
Samacsys Manufacturer | Molex |