-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-521LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P Right Angle Header, Solder To Board | |
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6190
|
Newark | Terminal Block, pcb Mount, recept,18 Contacts, pin, locking |Molex 39521-1018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$4.3200 | Buy Now |
DISTI #
59R4549
|
Newark | 5.0Mm Euro Header Vert Blk 18Ckt |Molex 39521-1018 RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
538-39521-1018
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VE EADER VERT BLK 18CKT RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
71457254
|
RS | 5mm Pitch Eurostyle Vertical PCB Header, 18 Circuits | Molex Incorporated 39521-1018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 195 |
|
$6.0000 / $6.9700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
195 Partner Stock |
|
$3.1800 / $4.5100 | Buy Now |
DISTI #
16870424
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 195 |
|
$3.4500 / $4.0300 | Buy Now |
DISTI #
395211018-MOL
|
TME | 39521-1018 Min Qty: 9 | 195 |
|
$3.8886 / $5.0578 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 18 POS 5mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
195 Partner Stock |
|
$3.1800 / $4.5100 | Buy Now |
DISTI #
10188782
|
TestEquity LLC | Molex 39521-1018 5.00mm Pitch Eurostyle Vertical PCB Header, 18 Circuits | 195 |
|
$4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39521-1018
Molex
Buy Now
|
Compare Parts:
39521-1018
Molex
|
Samacsys Manufacturer | Molex |