-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-521LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P Right Angle Header, Solder To Board | |
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4576
|
Newark | 5.0Mm Euro Header Vert Oe Grn 8Ckt |Molex 39521-5008 RoHS: Not Compliant Min Qty: 3240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
538-39521-5008
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VE DER VERT OE GRN 8CKT RoHS: Compliant | 995 |
|
$1.1800 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39521-5008
Molex
Buy Now
|
Compare Parts:
39521-5008
Molex
|
Samacsys Manufacturer | Molex |