-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51939-521LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P Right Angle Header, Solder To Board | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4601
|
Newark | 5.0Mm Euro Header Vert Grn 10Ckt |Molex 39521-6010 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
538-39521-6010
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER VE EADER VERT GRN 10CKT RoHS: Compliant | 695 |
|
$1.5000 / $2.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
714 Partner Stock |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
66043731
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 714 |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
395216010-MOL
|
TME | 39521-6010 Min Qty: 23 | 714 |
|
$1.6285 / $1.8764 | Buy Now |
|
Master Electronics | RoHS: Compliant |
714 Partner Stock |
|
$1.4000 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39521-6010
Molex
Buy Now
|
Compare Parts:
39521-6010
Molex
|
Samacsys Manufacturer | Molex |