Part Details for 395216006 by Molex
Overview of 395216006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395216006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395216006-ND
|
DigiKey | Strip Terminal Block, 15A, 1 Row Min Qty: 75 Container: Bulk MARKETPLACE PRODUCT |
1166 In Stock |
|
$0.9200 / $0.9500 | Buy Now |
DISTI #
C1S549806733757
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 1166 |
|
$0.9710 / $1.0000 | Buy Now |
Part Details for 395216006
395216006 CAD Models
395216006 Part Data Attributes
|
395216006
Molex
Buy Now
Datasheet
|
Compare Parts:
395216006
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 395216006
This table gives cross-reference parts and alternative options found for 395216006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395216006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950066021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 395216006 vs 50950066021D |
20020131-H062A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395216006 vs 20020131-H062A01LF |
OQ06715100J0G | Strip Terminal Block | Amphenol FCi | 395216006 vs OQ06715100J0G |
20020130-H062A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 395216006 vs 20020130-H062A01LF |
50950065131E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 395216006 vs 50950065131E |
2EHDRM-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 395216006 vs 2EHDRM-06P |
OQ06705000J0G | Strip Terminal Block | Amphenol FCi | 395216006 vs OQ06705000J0G |
OQ06700000J0G | Strip Terminal Block | Amphenol FCi | 395216006 vs OQ06700000J0G |
OQ06710000J0G | Strip Terminal Block | Amphenol FCi | 395216006 vs OQ06710000J0G |
3EHDRC-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 395216006 vs 3EHDRC-06P |