-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6232
|
Newark | Terminal Block, pcb Mount, recept,4 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39522-1004 Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 23400 |
|
$0.7210 / $0.8070 | Buy Now |
DISTI #
538-39522-1004
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK 4CKT RoHS: Compliant | 2377 |
|
$0.5260 / $0.8500 | Buy Now |
DISTI #
71457827
|
RS | 5.0MM EURO HEADER RA BLK 4CKT | Molex Incorporated 39522-1004 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.2500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
23400 Partner Stock |
|
$0.6120 / $0.8260 | Buy Now |
DISTI #
39522-1004
|
TTI | Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 6560 In Stock |
|
$0.6130 | Buy Now |
DISTI #
MOL39522-1004
|
Interstate Connecting Components | 5.0MM EURO HEADER RA BLK 4CKT | 1850 |
|
$0.5765 / $0.5851 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
23400 Partner Stock |
|
$0.6120 / $0.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39522-1004
Molex
Buy Now
|
Compare Parts:
39522-1004
Molex
|
Samacsys Manufacturer | Molex |