There are no models available for this part yet.
Overview of 39522-4005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-522LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 2P 24S 4P Right Angle Header, Solder To Board |
Price & Stock for 39522-4005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03N6256
|
Newark | Terminal Block, pcb Mount, recept,5 Contacts, pin, locking |Molex 39522-4005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 654 |
|
$1.7500 / $2.5700 | Buy Now | |
DISTI #
538-39522-4005
|
Mouser Electronics | Pluggable Terminal Blocks EUR 5MM HOR PCB HDR SURF MNT 5 CIRCUIT RoHS: Compliant | 0 |
|
$0.8020 / $0.9120 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
654 Partner Stock |
|
$1.0600 / $1.5000 | Buy Now | ||
DISTI #
395224005-MOL
|
TME | 39522-4005 Min Qty: 25 | 654 |
|
$1.2657 / $1.6911 | Buy Now | |
Master Electronics | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
654 Partner Stock |
|
$1.0600 / $1.5000 | Buy Now | ||
DISTI #
10188796
|
TestEquity LLC | Molex 39522-4005 5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 5 Circuits | 654 |
|
$1.4300 | Buy Now |
CAD Models for 39522-4005 by Molex
Part Data Attributes for 39522-4005 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLYAMIDE66
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|