Part Details for 395221008 by Molex
Overview of 395221008 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 395221008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39522-1008
|
Interstate Connecting Components | 5.0MM EURO HEADER RA BLK 8CKT | 710 |
|
$1.1529 / $1.2287 | Buy Now |
Part Details for 395221008
395221008 CAD Models
395221008 Part Data Attributes
|
395221008
Molex
Buy Now
Datasheet
|
Compare Parts:
395221008
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 395221008
This table gives cross-reference parts and alternative options found for 395221008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395221008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ08700000J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08700000J0G |
OQ08710103J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08710103J0G |
OQ08710100J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08710100J0G |
OQ08713000J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08713000J0G |
OQ08714000J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08714000J0G |
OQ0870C000J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ0870C000J0G |
OQ08715003J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08715003J0G |
OQ08718003J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08718003J0G |
OQ08715100J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08715100J0G |
OQ08710003J0G | Strip Terminal Block | Amphenol FCi | 395221008 vs OQ08710003J0G |