395225008
Molex
Description: Terminal and Terminal Block,

Overview of 395225008 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 395225008 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-395225008-ND
DigiKey Strip Terminal Block, 15A, 1 Row Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT 1048
In Stock
  • 60 $1.2600
  • 300 $1.2200
$1.2200 / $1.2600 Buy Now
DISTI # C1S549807184082
Chip1Stop 5.0MM EURO HEADER RA OE GRN 8CKT RoHS: Compliant 1048
  • 60 $1.3100
  • 300 $1.2800
  • 600 $1.1900
$1.1900 / $1.3100 Buy Now

CAD Models for 395225008 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 395225008 by Molex

395225008
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYAMIDE66
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
15 A
Rated Voltage
300 V
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 395225008
    Molex
    Terminal and Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 395225008 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 395225008 by Molex

Select Manufacturer
Which Manufacturer of 395225008 would you like to use for your alert(s)?
  • Please alert me when 395225008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 395225008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 395225008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 395225008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 395225008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 395225008 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: