Part Details for 395225012 by Molex
Overview of 395225012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 395225012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395225012-ND
|
DigiKey | 5.00mm Pitch Eurostyle Horizonta Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
259 In Stock |
|
$2.3900 / $2.8700 | Buy Now |
DISTI #
C1S549807186558
|
Chip1Stop | 5.0MM EURO HEADER RA OE GRN 12CKT RoHS: Compliant | 259 |
|
$2.6000 / $3.0400 | Buy Now |
Part Details for 395225012
395225012 CAD Models
395225012 Part Data Attributes
|
395225012
Molex
Buy Now
Datasheet
|
Compare Parts:
395225012
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |