Part Details for 395226004 by Molex
Overview of 395226004 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 395226004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395226004-ND
|
DigiKey | Strip Terminal Block, 15A, 1 Row Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
1742 In Stock |
|
$0.5800 / $0.5900 | Buy Now |
DISTI #
C1S549806732891
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 1742 |
|
$0.5770 / $0.6290 | Buy Now |
Part Details for 395226004
395226004 CAD Models
395226004 Part Data Attributes
|
395226004
Molex
Buy Now
Datasheet
|
Compare Parts:
395226004
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 395226004
This table gives cross-reference parts and alternative options found for 395226004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395226004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMTB-HD515RC-500-04-GN | Strip Terminal Block | Central Components Manufacturing | 395226004 vs CMTB-HD515RC-500-04-GN |
CMTB-HD515RC-500-04-BK | Strip Terminal Block | Central Components Manufacturing | 395226004 vs CMTB-HD515RC-500-04-BK |
CMTB-HD515R-500-04-BK | Strip Terminal Block | Central Components Manufacturing | 395226004 vs CMTB-HD515R-500-04-BK |
CMTB-ME050-500-04-GN | Strip Terminal Block | Central Components Manufacturing | 395226004 vs CMTB-ME050-500-04-GN |