Part Details for 39523-2918 by Molex
Overview of 39523-2918 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-523LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Right Angle Header, Solder To Board | |
SER2918H-472KL | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2918H-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 39523-2918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R4871
|
Newark | 5.0Mm Euro Plug Vert Rwe Blk 11Av Au 18C |Molex 39523-2918 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0400 / $14.6000 | Buy Now |