Part Details for 39523-7413 by Molex
Overview of 39523-7413 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-523LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Right Angle Header, Solder To Board | |
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
85674-131LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. |
Price & Stock for 39523-7413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5064
|
Newark | 5.0Mm Euro Plug Vert Rwe Grn 11Av 13Ckt |Molex 39523-7413 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $7.0900 | Buy Now |
Part Details for 39523-7413
39523-7413 CAD Models
39523-7413 Part Data Attributes
|
39523-7413
Molex
Buy Now
|
Compare Parts:
39523-7413
Molex
|
Samacsys Manufacturer | Molex |