Part Details for 39523-7809 by Molex
Overview of 39523-7809 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78097-104LF | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 3.3mm (0.13inch) Solder tail, Black | |
78097-007 | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray | |
78098-107LF | Amphenol Communications Solutions | 2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Silver Gray |
Price & Stock for 39523-7809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5106
|
Newark | 5.0Mm Euro Plug Vert Rwe Grn 10Av Au 9Ck |Molex 39523-7809 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5100 / $7.2900 | Buy Now |