-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-39524-0004
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO PLUG RA M PLUG RA ME BLK 4CKT RoHS: Compliant | 0 |
|
$1.3500 / $1.4300 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyleâ„¢ RoHS: Compliant |
326 Partner Stock |
|
$1.8200 / $2.5700 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyleâ„¢ RoHS: Compliant |
326 Partner Stock |
|
$1.8200 / $2.5700 | Buy Now |
DISTI #
10188809
|
TestEquity LLC | Molex 39524-0004 5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 4 Circuits | 326 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39524-0004
Molex
Buy Now
|
Compare Parts:
39524-0004
Molex
|
Samacsys Manufacturer | Molex |