Part Details for 39524-5024 by Molex
Overview of 39524-5024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-524LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 4S Right Angle Header, Solder To Board |
Price & Stock for 39524-5024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1059
|
Newark | 5.0Mm Euro Plug Ra Me Grn 24Ckt |Molex 39524-5024 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 | Buy Now |
DISTI #
0395245024
|
Avnet Americas | Conn Eurostyle Block F 24 POS 5mm Screw RA Cable Mount 18A - Bulk (Alt: 0395245024) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8500 / $12.1500 | Buy Now |