395240002
Molex
Description: Barrier Strip Terminal Block,

Overview of 395240002 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 395240002 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 395240002
Avnet Abacus Conn Eurostyle Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact (Alt: 395240002) RoHS: Compliant Min Qty: 1620 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 395240002
Avnet Abacus Conn Eurostyle Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact (Alt: 395240002) RoHS: Compliant Min Qty: 3240 Package Multiple: 1080 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 395240002 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 395240002 by Molex

395240002
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
18 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.31 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 395240002
    Molex
    Barrier Strip Terminal Block,
    VS

Related Parts for 395240002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 395240002 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 395240002 by Molex

Select Manufacturer
Which Manufacturer of 395240002 would you like to use for your alert(s)?
  • Please alert me when 395240002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 395240002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 395240002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 395240002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 395240002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 395240002 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: