-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1174
|
Newark | 5.00Mm Euro Plug Vert Me Rwe Blk 9Ckt |Molex 39527-2009 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.1600 | Buy Now |
DISTI #
0395272009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395272009) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5992 / $4.5835 | Buy Now |
DISTI #
538-39527-2009
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EUROPLUG VERT ME RWE BLK 9CKT RoHS: Compliant | 0 |
|
$3.5500 / $3.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39527-2009
Molex
Buy Now
|
Compare Parts:
39527-2009
Molex
|
Samacsys Manufacturer | Molex |