-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5327
|
Newark | 5.00Mm Euro Plug Vert Me Fwe Blk 2Ckt |Molex 39527-3002 RoHS: Not Compliant Min Qty: 2592 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 | Buy Now |
DISTI #
538-39527-3002
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EURO PLUG VER VERT ME FWE BLK 2CKT RoHS: Compliant | 2421 |
|
$0.6790 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 2 POS 5mm Screw ST Cable Mount 10A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$0.8600 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39527-3002
Molex
Buy Now
Datasheet
|
Compare Parts:
39527-3002
Molex
Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 18 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |