Part Details for 39527-8021 by Molex
Overview of 39527-8021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8021ARZ-REEL7 | Analog Devices | SOIC LOW-NOISE, HIGH-SPEED OP | |
AD8021ARMZ-REEL7 | Analog Devices | miniSO LOW-NOISE, HIGH-SPEED O | |
AD8021ARZ | Analog Devices | SOIC LOW-NOISE, HIGH-SPEED OP |
Price & Stock for 39527-8021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1238
|
Newark | 5.00Mm Euro Plug Vert Me Fwe Grn 21Ckt |Molex 39527-8021 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 | Buy Now |
DISTI #
0395278021
|
Avnet Americas | Conn Eurostyle Block F 21 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395278021) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4000 / $10.5200 | Buy Now |
Part Details for 39527-8021
39527-8021 CAD Models
39527-8021 Part Data Attributes
|
39527-8021
Molex
Buy Now
Datasheet
|
Compare Parts:
39527-8021
Molex
Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 18 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |