-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2024A-B | Analog Devices | LTC4282 Demo Board with Progra | |
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1260
|
Newark | 5.00Mm Eur Dr Hdr Vert Oe Blk 24Ckt |Molex 39528-2024 RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 | Buy Now |
DISTI #
0395282024
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 0395282024) RoHS: Compliant Min Qty: 1920 Package Multiple: 192 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0995 / $4.2971 | Buy Now |
DISTI #
538-39528-2024
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EUR DR HDR VERT OE BLK 24CKT RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39528-2024
Molex
Buy Now
|
Compare Parts:
39528-2024
Molex
|
Samacsys Manufacturer | Molex |