Part Details for 39530-0114 by Molex
Overview of 39530-0114 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 39530-0114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9008
|
Newark | 5.08Mm Euro Plug Ra Blk 10A 14Ckt |Molex 39530-0114 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1288 |
|
$6.6600 / $10.1400 | Buy Now |
DISTI #
59R5414
|
Newark | 5.08Mm Euro Plug Ra Blk 10A 14Ckt |Molex 39530-0114 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
538-39530-0114
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA LUG RA BLK 10A 14CKT RoHS: Compliant | 29 |
|
$5.3700 / $9.5500 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
1288 Partner Stock |
|
$4.9900 / $6.2100 | Buy Now |
DISTI #
65685957
|
Verical | Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™ Min Qty: 10 Package Multiple: 1 | Americas - 1168 |
|
$5.3000 / $6.8000 | Buy Now |
DISTI #
16855541
|
Verical | Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™ Min Qty: 10 Package Multiple: 1 | Americas - 120 |
|
$5.3000 / $6.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1674 |
|
RFQ | |
DISTI #
C1S516500759851
|
Chip1Stop | Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant | 1288 |
|
$5.3100 / $7.7400 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 14 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
1288 Partner Stock |
|
$4.9900 / $6.2100 | Buy Now |
DISTI #
10188834
|
TestEquity LLC | Molex 39530-0114 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 14 Circuits | 1288 |
|
$7.2500 | Buy Now |
Part Details for 39530-0114
39530-0114 CAD Models
39530-0114 Part Data Attributes
|
39530-0114
Molex
Buy Now
|
Compare Parts:
39530-0114
Molex
|
Samacsys Manufacturer | Molex |