Part Details for 39530-5717 by Molex
Overview of 39530-5717 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39530-5717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R5645
|
Newark | 5.08Mm Euro Plug Ra Grn 11A Au 17Ckt |Molex 39530-5717 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 | Buy Now |
DISTI #
538-39530-5717
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA RA GRN 11A AU 17CKT RoHS: Compliant | 0 |
|
$9.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5700 / $11.7200 | Buy Now |