-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6531
|
Newark | Pluggable Terminal Blocks 5.08Mm Euro Header Vert Rohs Compliant: Yes |Molex 39531-1012 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 702 |
|
$2.7900 | Buy Now |
DISTI #
538-39531-1012
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 12CKT RoHS: Compliant | 2005 |
|
$1.5700 / $3.4300 | Buy Now |
DISTI #
395311012-MOL
|
TME | Pluggable terminal block Min Qty: 17 | 702 |
|
$2.1748 / $2.5159 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Eurostyle™ RoHS: Compliant |
702 Partner Stock |
|
$5.6600 / $6.4800 | Buy Now |
DISTI #
10188846
|
TestEquity LLC | Molex 39531-1012 5.08mm Pitch Eurostyle Vertical PCB Header, 12 Circuits | 702 |
|
$1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39531-1012
Molex
Buy Now
|
Compare Parts:
39531-1012
Molex
|
Samacsys Manufacturer | Molex |