-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6579
|
Newark | Pluggable Terminal Blocks 5.08Mm Hor Pcb Hdr Open |Molex 39532-0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2.4200 / $3.5200 | Buy Now |
DISTI #
538-39532-0012
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM HOR PCB HDR OPEN ENDS 12CIRCUITS RoHS: Compliant | 473 |
|
$1.8000 / $3.3100 | Buy Now |
DISTI #
71457849
|
RS | 5.08MM EURO HEADER RA OE BLK 12CKT | Molex Incorporated 39532-0012 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $3.1700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
23 Partner Stock |
|
$2.4600 / $3.0000 | Buy Now |
DISTI #
Molex 39532-0012
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
23 Partner Stock |
|
$2.4600 / $3.0000 | Buy Now |
DISTI #
10188853
|
TestEquity LLC | Molex 39532-0012 5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 12 Circuits | 23 |
|
$1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39532-0012
Molex
Buy Now
|
Compare Parts:
39532-0012
Molex
|
Samacsys Manufacturer | Molex |