-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6595
|
Newark | Pluggable Terminal Blocks 5.08Mm Euro Header Ra |Molex 39532-1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3585 |
|
$0.9120 / $1.3000 | Buy Now |
DISTI #
21M3135
|
Newark | Pin Header, Eurostyle, 5Pos, 0.2In, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Product Range:39860 Series, Body Material:Pa Polyamide (Nylon) 6/6, Colour:Black, Connecting Termination:Pc Board Rohs Compliant: Yes |Molex 39532-1005 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
538-39532-1005
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 5CKT RoHS: Compliant | 209 |
|
$0.7050 / $1.6900 | Buy Now |
DISTI #
70967273
|
RS | 5.08MM EURO HEADER RA BLK 5CKT 39532 Series | Molex Incorporated 39532-1005 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
3585 Partner Stock |
|
$0.7650 / $1.0400 | Buy Now |
DISTI #
16855575
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle Min Qty: 67 Package Multiple: 1 | Americas - 3585 |
|
$0.7800 / $0.9400 | Buy Now |
|
Quest Components | 288 |
|
$1.1006 / $2.3796 | Buy Now | |
DISTI #
39532-1005
|
TTI | Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1632 In Stock |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
Molex 39532-1005
|
PEI Genesis | Modular Terminal Block | 3650 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle™ RoHS: Compliant |
3585 Partner Stock |
|
$0.7650 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39532-1005
Molex
Buy Now
|
Compare Parts:
39532-1005
Molex
|
Samacsys Manufacturer | Molex |