Part Details for 39533-8009 by Molex
Overview of 39533-8009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-533LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S 6P Right Angle Header, Solder To Board | |
AD8009ARZ | Analog Devices | SOIC: 1GHz, 5500V/uS Low Disto | |
AD8009ARZ-REEL | Analog Devices | SOIC 1GHz, 5500V/uS Low Distor |
Price & Stock for 39533-8009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R6551
|
Newark | 5.08Mm Euro Plug Vert Fwe Grn 9Ckt |Molex 39533-8009 RoHS: Not Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.2800 | Buy Now |
DISTI #
538-39533-8009
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG VER UG VERT FWE GRN 9CKT RoHS: Compliant | 0 |
|
$3.3100 / $3.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $4.7200 | Buy Now |