There are no models available for this part yet.
Overview of 39533-8823 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88237-030LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 30 Positions, 2.54 mm (0.100in) Pitch. | |
88237-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 20 Positions, 2.54 mm (0.100in) Pitch. | |
88237-024LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 39533-8823 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R6657
|
Newark | 5.08Mm Euro Plug Vert Fwe Grn 10Av Au 23 |Molex 39533-8823 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8600 / $17.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5900 / $17.5200 | Buy Now |