Part Details for 395332004 by Molex
Overview of 395332004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 395332004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
395332004
|
Avnet Abacus | Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 15A/Contact (Alt: 395332004) RoHS: Not Compliant Min Qty: 648 Package Multiple: 648 Lead time: 11 Weeks, 0 Days | Abacus - 1944 |
|
Buy Now | |
DISTI #
C1S516500404599
|
Chip1Stop | Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle? RoHS: Compliant | 6100 |
|
$2.4300 / $3.1500 | Buy Now |
DISTI #
C1S516500469189
|
Chip1Stop | Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant | 1794 |
|
$1.8800 / $2.4200 | Buy Now |
Part Details for 395332004
395332004 CAD Models
395332004 Part Data Attributes
|
395332004
Molex
Buy Now
Datasheet
|
Compare Parts:
395332004
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 395332004
This table gives cross-reference parts and alternative options found for 395332004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395332004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1751086 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 395332004 vs 1751086 |
395338304 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332004 vs 395338304 |
39864-0204 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332004 vs 39864-0204 |
1719024 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 395332004 vs 1719024 |
284050-4 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 395332004 vs 284050-4 |
796981-4 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 395332004 vs 796981-4 |
395338404 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332004 vs 395338404 |
39874-0304 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332004 vs 39874-0304 |
395338004 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332004 vs 395338004 |
284046-4 | (284046-4) TERMI-BLOK VERTICAL PLUG STACK | TE Connectivity | 395332004 vs 284046-4 |