Part Details for 395332008 by Molex
Overview of 395332008 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 395332008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
395332008
|
Avnet Abacus | Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 15A/Contact (Alt: 395332008) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 395332008
395332008 CAD Models
395332008 Part Data Attributes
|
395332008
Molex
Buy Now
Datasheet
|
Compare Parts:
395332008
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 395332008
This table gives cross-reference parts and alternative options found for 395332008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395332008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
860908-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332008 vs 860908-49 |
395333808 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332008 vs 395333808 |
395338808 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332008 vs 395338808 |
395333508 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332008 vs 395333508 |
39871-0308 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332008 vs 39871-0308 |
39861-0308 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332008 vs 39861-0308 |
395338408 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395332008 vs 395338408 |
39860-1008 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395332008 vs 39860-1008 |
860808-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332008 vs 860808-G30 |
39861-0208 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395332008 vs 39861-0208 |