Part Details for 395338008 by Molex
Overview of 395338008 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 395338008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395338008-ND
|
DigiKey | Modular Terminal Block, 15A, 1 R Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$3.5900 / $3.7300 | Buy Now |
Part Details for 395338008
395338008 CAD Models
395338008 Part Data Attributes
|
395338008
Molex
Buy Now
Datasheet
|
Compare Parts:
395338008
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 395338008
This table gives cross-reference parts and alternative options found for 395338008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395338008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39860-1008 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395338008 vs 39860-1008 |
395338408 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395338008 vs 395338408 |
395338308 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395338008 vs 395338308 |
ELFF08130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 395338008 vs ELFF08130 |
39874-0208 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395338008 vs 39874-0208 |
864508 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 395338008 vs 864508 |
39861-0208 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395338008 vs 39861-0208 |
284050-8 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 395338008 vs 284050-8 |
395333508 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 395338008 vs 395333508 |
39861-0308 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 395338008 vs 39861-0308 |