-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6689
|
Newark | Pluggable Terminal Blocks 5.08Mm Euro Plg 04P Ra Rohs Compliant: Yes |Molex 39534-0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1586 |
|
$1.7400 / $3.1000 | Buy Now |
DISTI #
538-39534-0004
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLG 04P RA SCREW RoHS: Compliant | 2152 |
|
$1.3500 / $3.1200 | Buy Now |
DISTI #
71457866
|
RS | 5.08MM EURO PLUG RA ME BLK 4CKT | Molex Incorporated 39534-0004 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $2.1300 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
1586 Partner Stock |
|
$1.3600 / $1.5500 | Buy Now |
DISTI #
39534-0004
|
TTI | Pluggable Terminal Blocks 5.08MM EURO PLG 04P RA SCREW Min Qty: 2160 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3000 / $1.3200 | Buy Now |
DISTI #
MOL39534-0004
|
Interstate Connecting Components | 5.08MM EURO PLUG RA ME BL T | 270 |
|
$1.4988 / $1.5974 | Buy Now |
DISTI #
Molex 39534-0004
|
PEI Genesis | Modular Terminal Block | 1766 |
|
Buy Now | |
DISTI #
4002603
|
Farnell | 5.08MM EURO PLUG RA ME BLK 4CKT RoHS: Compliant Min Qty: 2160 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$2.0978 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
1586 Partner Stock |
|
$1.3600 / $1.5500 | Buy Now |
DISTI #
10188912
|
TestEquity LLC | Molex 39534-0004 5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 4 Circuits | 1586 |
|
$1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39534-0004
Molex
Buy Now
|
Compare Parts:
39534-0004
Molex
|
Samacsys Manufacturer | Molex |