-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6691
|
Newark | Pluggable Terminal Blocks 5.08Mm Euro Plug Ra |Molex 39534-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$3.3200 / $4.6100 | Buy Now |
DISTI #
20M7375
|
Newark | 5.08Mm Euro Plug Ra Me Blk 6Ckt Rohs Compliant: Yes |Molex 39534-0006 Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
538-39534-0006
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA ME BLK 6CKT RoHS: Compliant | 79 |
|
$2.3200 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
106 Partner Stock |
|
$3.1500 / $3.8400 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
106 Partner Stock |
|
$3.1500 / $3.8400 | Buy Now |
DISTI #
10188913
|
TestEquity LLC | Molex 39534-0006 5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 6 Circuits | 106 |
|
$2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39534-0006
Molex
Buy Now
|
Compare Parts:
39534-0006
Molex
|
Samacsys Manufacturer | Molex |