-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6697
|
Newark | 5.08Mm Euro Plug Ra Me Blk Au 12Ckt |Molex 39534-0512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$6.6600 | Buy Now |
DISTI #
538-39534-0512
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA G RA ME BLK AU 12CKT RoHS: Compliant | 0 |
|
$5.4300 / $5.7400 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
232 Partner Stock |
|
$5.1100 / $6.3800 | Buy Now |
DISTI #
16855604
|
Verical | Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™ Min Qty: 9 Package Multiple: 1 | Americas - 232 |
|
$6.2300 / $6.9700 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™ RoHS: Compliant |
232 Partner Stock |
|
$5.1100 / $6.3800 | Buy Now |
DISTI #
10188916
|
TestEquity LLC | Molex 39534-0512 5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Gold (Au) Plated, 12 Circuits | 232 |
|
$7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39534-0512
Molex
Buy Now
|
Compare Parts:
39534-0512
Molex
|
Samacsys Manufacturer | Molex |