-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R6824
|
Newark | 5.08Mm Euro Plug Ra Me Grn 6Ckt |Molex 39534-5006 Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
538-39534-5006
|
Mouser Electronics | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA ME GRN 6CKT RoHS: Compliant | 1086 |
|
$2.3200 / $4.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
470 Partner Stock |
|
$2.8000 / $3.9700 | Buy Now |
DISTI #
61607050
|
Verical | Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™ Min Qty: 21 Package Multiple: 1 | Americas - 470 |
|
$2.5700 / $3.1000 | Buy Now |
DISTI #
39534-5006
|
TTI | Pluggable Terminal Blocks 5.08MM EURO PLUG RA PLUG RA ME GRN 6CKT Min Qty: 1620 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
470 Partner Stock |
|
$2.8000 / $3.9700 | Buy Now |
DISTI #
10188919
|
TestEquity LLC | Molex 39534-5006 5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 6 Circuits | 470 |
|
$4.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39534-5006
Molex
Buy Now
|
Compare Parts:
39534-5006
Molex
|
Samacsys Manufacturer | Molex |