Part Details for 395378011 by Molex
Overview of 395378011 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 395378011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395378011-ND
|
DigiKey | Barrier Strip Terminal Block, 10 Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
360 In Stock |
|
$4.7100 / $4.9700 | Buy Now |
DISTI #
C1S549806563556
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 360 |
|
$4.6200 / $5.2000 | Buy Now |
Part Details for 395378011
395378011 CAD Models
395378011 Part Data Attributes
|
395378011
Molex
Buy Now
Datasheet
|
Compare Parts:
395378011
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |