-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-543LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7ACP 4S Right Angle Header, Solder To Board | |
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6794
|
Newark | Fixed Terminal Blocks 5.0Mm Euroblock Pc V Ck Pc Rohs Compliant: Yes |Molex 39543-0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2434 |
|
$2.5500 / $5.1800 | Buy Now |
DISTI #
59R7894
|
Newark | 5.0Mm Euroblock Pc Vert Blk 24Ckt |Molex 39543-0024 RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.6100 | Buy Now |
DISTI #
538-39543-0024
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC V CK PC VERT BLK 24CKT RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block 24 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
2434 Partner Stock |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
395430024-MOL
|
TME | 39543-0024 Min Qty: 13 | 2434 |
|
$2.5150 / $3.3151 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3164 |
|
RFQ | |
|
Master Electronics | Conn Eurostyle Block 24 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
2434 Partner Stock |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
10188951
|
TestEquity LLC | Molex 39543-0024 5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 24 Circuits | 2434 |
|
$2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39543-0024
Molex
Buy Now
|
Compare Parts:
39543-0024
Molex
|
Samacsys Manufacturer | Molex |