-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-543LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7ACP 4S Right Angle Header, Solder To Board | |
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6797
|
Newark | Fixed Terminal Blocks 5.0Mm Euroblock Pc 45Blk |Molex 39543-0204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 801 |
|
$0.7960 | Buy Now |
DISTI #
20M7405
|
Newark | 5.0Mm Euroblock Pc 45 Blk 4Ckt Rohs Compliant: Yes |Molex 39543-0204 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 | Buy Now |
DISTI #
538-39543-0204
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45BLK 4CKT RoHS: Compliant | 0 |
|
$0.6530 / $0.6580 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
801 Partner Stock |
|
$0.6320 / $0.7040 | Buy Now |
DISTI #
395430204-MOL
|
TME | 39543-0204 Min Qty: 44 | 801 |
|
$0.8586 / $0.9708 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1658 |
|
RFQ | |
|
Master Electronics | Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
801 Partner Stock |
|
$0.6320 / $0.7040 | Buy Now |
DISTI #
10188952
|
TestEquity LLC | Molex 39543-0204 5.00mm Pitch Eurostyle 45 Deg. Wire Entry Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 4 Circuits | 801 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39543-0204
Molex
Buy Now
|
Compare Parts:
39543-0204
Molex
|
Samacsys Manufacturer | Molex |