-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6800
|
Newark | Fixed Terminal Blocks 5.0Mm Euroblock Pc 4 Block |Molex 39543-0207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.6500 | Buy Now |
DISTI #
538-39543-0207
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 4 BLOCK PC 45 BLK 7CKT RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block 7 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
200 Partner Stock |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
395430207-MOL
|
TME | 39543-0207 Min Qty: 23 | 200 |
|
$1.8750 / $1.8764 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 7 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™ RoHS: Compliant |
200 Partner Stock |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
10188953
|
TestEquity LLC | Molex 39543-0207 5.00mm Pitch Eurostyle 45 Deg. Wire Entry Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 7 Circuits | 200 |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39543-0207
Molex
Buy Now
|
Compare Parts:
39543-0207
Molex
|
Samacsys Manufacturer | Molex |