-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-543LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7ACP 4S Right Angle Header, Solder To Board | |
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R7902
|
Newark | 5.0Mm Euroblock Pc 45 Blk 20Ckt |Molex 39543-0220 RoHS: Not Compliant Min Qty: 702 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.9200 | Buy Now |
DISTI #
538-39543-0220
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 4 LOCK PC 45 BLK 20CKT RoHS: Compliant | 0 |
|
$2.4500 / $2.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39543-0220
Molex
Buy Now
|
Compare Parts:
39543-0220
Molex
|
Samacsys Manufacturer | Molex |