Part Details for 395430007 by Molex
Overview of 395430007 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 395430007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-395430007-ND
|
DigiKey | 5.0MM EUROBLOCK PC VERT BLK 7CKT Min Qty: 65 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1982 In Stock |
|
$1.0900 / $1.1400 | Buy Now |
DISTI #
C1S516500480881
|
Chip1Stop | Conn Eurostyle Block 7 POS 5mm Solder ST Thru-Hole 10A/Contact RoHS: Compliant | 1982 |
|
$1.0600 / $1.1900 | Buy Now |
Part Details for 395430007
395430007 CAD Models
395430007 Part Data Attributes
|
395430007
Molex
Buy Now
Datasheet
|
Compare Parts:
395430007
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66, EUROSTYLE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.081 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 395430007
This table gives cross-reference parts and alternative options found for 395430007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395430007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.191.0753.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 395430007 vs 25.191.0753.0 |
25.193.6753.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 395430007 vs 25.193.6753.0 |
EM367107 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 395430007 vs EM367107 |
1647310000 | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 395430007 vs 1647310000 |
25.193.0753.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 395430007 vs 25.193.0753.0 |
EM366107 | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 395430007 vs EM366107 |
EM367107 | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 395430007 vs EM367107 |
EM366107 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 395430007 vs EM366107 |