-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-593LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP Right Angle Header, Solder To Board | |
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1385
|
Newark | 5.0Mm Euroblock Pc Vert Lp Grn 15Ckt |Molex 39593-0615 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
0395930615
|
Avnet Americas | Conn Eurostyle Block 15 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395930615) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7696 / $2.0462 | Buy Now |
DISTI #
538-39593-0615
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC VERT LP GRN 15CKT RoHS: Compliant | 0 |
|
$1.4800 / $1.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-0615
Molex
Buy Now
|
Compare Parts:
39593-0615
Molex
|
Samacsys Manufacturer | Molex |