-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-593LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP Right Angle Header, Solder To Board | |
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1445
|
Newark | 5.0Mm Euroblock Pc Vert Lp Grn 10A 7Ckt |Molex 39593-1607 RoHS: Not Compliant Min Qty: 3240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
0395931607
|
Avnet Americas | Conn Eurostyle Block 7 POS 5mm Screw ST Thru-Hole 10A - Bulk (Alt: 0395931607) RoHS: Compliant Min Qty: 3240 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-1607
Molex
Buy Now
|
Compare Parts:
39593-1607
Molex
|
Samacsys Manufacturer | Molex |