Overview of 39593-2202 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51939-593LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 4ACP Right Angle Header, Solder To Board
ME3220-273KLB Coilcraft Inc General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
LPR4012-202DMLB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT

Price & Stock for 39593-2202 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 67W1485
Newark 5.0Mm Euroblock Pc 45 Grn 11A 2Ckt |Molex 39593-2202 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4280
$0.4280 Buy Now
DISTI # 0395932202
Avnet Americas Conn Eurostyle Block 2 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395932202) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3,600 $0.5070
  • 7,200 $0.4530
$0.4530 / $0.5070 Buy Now

CAD Models for 39593-2202 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39593-2202 by Molex

39593-2202
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 39593-2202
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39593-2202 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39593-2202 by Molex

Select Manufacturer
Which Manufacturer of 39593-2202 would you like to use for your alert(s)?
  • Please alert me when 39593-2202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39593-2202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39593-2202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39593-2202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39593-2202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39593-2202 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: