-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1506
|
Newark | 5.0Mm Euroblock Pc 45 Grn 11A 23Ckt |Molex 39593-2223 Min Qty: 702 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.1300 | Buy Now |
DISTI #
0395932223
|
Avnet Americas | Conn Eurostyle Block 23 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395932223) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-2223
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45 GRN 11A 23CKT RoHS: Compliant | 0 |
|
$2.8100 / $3.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.0800 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-2223
Molex
Buy Now
|
Compare Parts:
39593-2223
Molex
|
Samacsys Manufacturer | Molex |