-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1596
|
Newark | 5.0Mm Euroblock Pc Vert Grn 10A 2Ckt |Molex 39593-5002 Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
0395935002
|
Avnet Americas | Conn Eurostyle Block 2 POS 5mm Screw ST Thru-Hole 15A - Bulk (Alt: 0395935002) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-5002
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC VERT GRN 10A 2CKT RoHS: Compliant | 0 |
|
$0.4320 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $0.6270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-5002
Molex
Buy Now
|
Compare Parts:
39593-5002
Molex
|
Samacsys Manufacturer | Molex |